
* Images are for reference only
0432550123
- Manufacturer
- MOLEX
- MFR.Part #
- 0432550123
- JLCPCB Part #
- C5858426
- Package
- Plugin,P=6.35mm
- Description
- 1 Tin 6.35mm -55℃~+105℃ Direct Insert Plugin,P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1170
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3680
200+
$0.5460
500+
$0.5280
1170+
$0.5190