
* Images are for reference only
0436500301
- Manufacturer
- MOLEX
- MFR.Part #
- 0436500301
- JLCPCB Part #
- C17343829
- Package
- Plugin
- Description
- 1x3P 3P Micro-Fit(MX 3.0) Gold 3 -40℃~+125℃ 8.5A 1 3mm Brass Bend insert Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2975
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5865
200+
$0.2340
500+
$0.2265
1000+
$0.2220
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →