
* Images are for reference only
0436500324
- Manufacturer
- MOLEX
- MFR.Part #
- 0436500324
- JLCPCB Part #
- C17561293
- Package
- SMD
- Description
- 1x3P 3P Micro-Fit(MX 3.0) Tin 3 -40℃~+105℃ 8.5A 1 3mm Brass Standing paste SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9330
200+
$0.3720
400+
$0.3600
1000+
$0.3540
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →