This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

0444751811

Manufacturer
MOLEX
MFR.Part #
0444751811
JLCPCB Part #
C5467287
Package
Plugin,P=4.2mm
Description
4.2mm 4.2mm Double Row Tin -40℃~+105℃ 600V 18P Direct Insert 11.33mm Plugin,P=4.2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1664

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2640
200+ $1.3035
500+ $1.2600
1000+ $1.2375

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons