
* Images are for reference only
0447641203
- Manufacturer
- MOLEX
- MFR.Part #
- 0447641203
- JLCPCB Part #
- C6058131
- Package
- Push-Pull,P=3mm
- Description
- 3mm 3mm Double Row Tin 5A 12P -40℃~+105℃ 600V Bend insert 10.2mm Push-Pull,P=3mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 680
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4230
200+
$1.3665
680+
$1.3200
1360+
$1.2975
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →