
* Images are for reference only
0447691803
- Manufacturer
- MOLEX
- MFR.Part #
- 0447691803
- JLCPCB Part #
- C6030901
- Package
- Plugin,P=3mm
- Description
- 3mm 3mm Double Row Tin 5A -40℃~+105℃ 250V 18P Direct Insert 13.6mm Plugin,P=3mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 900
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5585
200+
$6.6075
500+
$6.3870
900+
$6.2775