
* Images are for reference only
0447692201
- Manufacturer
- MOLEX
- MFR.Part #
- 0447692201
- JLCPCB Part #
- C6030903
- Package
- Plugin,P=3mm
- Description
- 3mm 3mm Double Row Tin 5A 22P -40℃~+105℃ 250V Direct Insert 13.6mm Plugin,P=3mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 720
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4170
200+
$1.3635
720+
$1.3185
1440+
$1.2960