
* Images are for reference only
0447692402
- Manufacturer
- MOLEX
- MFR.Part #
- 0447692402
- JLCPCB Part #
- C3323261
- Package
- Plugin,P=3mm
- Description
- 3mm 3mm Double Row Tin 5A 24P Phosphor Bronze -40℃~+105℃ 250V Direct Insert 13.6mm Square Hole Plugin,P=3mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 630
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5060
200+
$1.7445
630+
$1.6830
1260+
$1.6530
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →