
* Images are for reference only
0448120008
- Manufacturer
- MOLEX
- MFR.Part #
- 0448120008
- JLCPCB Part #
- C6640511
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Single Row Tin -40℃~+105℃ 8P Direct Insert 4.5mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1120
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4355
200+
$0.5730
500+
$0.5550
1120+
$0.5445
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →