
* Images are for reference only
0448120027
- Manufacturer
- MOLEX
- MFR.Part #
- 0448120027
- JLCPCB Part #
- C6354963
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Single Row Tin 9P -40℃~+105℃ Direct Insert 4.5mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 216
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9260
200+
$3.1635
500+
$3.0570
1000+
$3.0045