
* Images are for reference only
0457190002
- Manufacturer
- MOLEX
- MFR.Part #
- 0457190002
- JLCPCB Part #
- C4736309
- Package
- Plugin,P=12.9mm
- Description
- 12.9mm Direct Insert 6P -40℃~+105℃ Plugin,P=12.9mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 680
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5435
200+
$1.7580
680+
$1.6965
1360+
$1.6665