
* Images are for reference only
0457190009
- Manufacturer
- MOLEX
- MFR.Part #
- 0457190009
- JLCPCB Part #
- C5004687
- Package
- Plugin,P=12.9mm
- Description
- 12.9mm Direct Insert 8P -40℃~+105℃ Plugin,P=12.9mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 510
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6565
200+
$2.1900
510+
$2.1120
1020+
$2.0745