
* Images are for reference only
0459110035
- Manufacturer
- MOLEX
- MFR.Part #
- 0459110035
- JLCPCB Part #
- C4839750
- Package
- Plugin,P=12.9mm
- Description
- 12.9mm Direct Insert 26P -40℃~+105℃ Plugin,P=12.9mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 510
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2215
200+
$3.1815
510+
$3.0705
1020+
$3.0150