
* Images are for reference only
0467651301
- Manufacturer
- MOLEX
- MFR.Part #
- 0467651301
- JLCPCB Part #
- C5466455
- Package
- -
- Description
- 19P Female HDMI -30℃~+85℃ - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7770
200+
$0.3105
500+
$0.3000
1000+
$0.2955
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →