
* Images are for reference only
0512965094
- Manufacturer
- MOLEX
- MFR.Part #
- 0512965094
- JLCPCB Part #
- C3168882
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- Flip type -20℃~+85℃ 50P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1360
200+
$0.8265
500+
$0.7980
1000+
$0.7845