
* Images are for reference only
0520452445
- Manufacturer
- MOLEX
- MFR.Part #
- 0520452445
- JLCPCB Part #
- C3167937
- Package
- Plugin,P=1.25mm
- Description
- -40℃~+85℃ 24P Single-sided contact points/Vertical Direct Insert 1.25mm Plugin,P=1.25mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 810
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8915
200+
$0.7320
500+
$0.7065
810+
$0.6945