
* Images are for reference only
0522072760
- Manufacturer
- MOLEX
- MFR.Part #
- 0522072760
- JLCPCB Part #
- C5857816
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- Drawer Type -30℃~+85℃ 27P Contact,Top Horizontal attachment 1mm SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4310
200+
$1.7685
500+
$1.7100
1000+
$1.6800