
* Images are for reference only
0524180510
- Manufacturer
- MOLEX
- MFR.Part #
- 0524180510
- JLCPCB Part #
- C6058374
- Package
- Push-Pull,P=2mm
- Description
- 2mm Single Row 1.5A Tin -40℃~+105℃ 5P 125V Bend insert 3.14mm Push-Pull,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8940
200+
$0.3570
500+
$0.3450
1000+
$0.3390
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →