
* Images are for reference only
0524180810
- Manufacturer
- MOLEX
- MFR.Part #
- 0524180810
- JLCPCB Part #
- C3319469
- Package
- Push-Pull,P=2mm
- Description
- 2mm Single Row 1.5A Tin 8P Phosphor Bronze -40℃~+105℃ 125V Bend insert 3.14mm Square Hole Push-Pull,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4038
200+
$0.1563
500+
$0.1508
1000+
$0.1481
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →