
* Images are for reference only
0524181910
- Manufacturer
- MOLEX
- MFR.Part #
- 0524181910
- JLCPCB Part #
- C6376802
- Package
- Push-Pull,P=2mm
- Description
- 2mm Single Row 1.5A Tin -40℃~+105℃ 19P 125V Bend insert 3.14mm Push-Pull,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 700
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7045
200+
$1.0800
700+
$1.0440
1400+
$1.0260