
* Images are for reference only
0524372433
- Manufacturer
- MOLEX
- MFR.Part #
- 0524372433
- JLCPCB Part #
- C5464698
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- Drawer Type -40℃~+85℃ 24P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9975
200+
$0.3990
500+
$0.3855
1000+
$0.3780