
* Images are for reference only
0526102433
- Manufacturer
- MOLEX
- MFR.Part #
- 0526102433
- JLCPCB Part #
- C3170013
- Package
- Plugin,P=1mm
- Description
- Drawer Type -40℃~+85℃ 24P Contact, Vertical - One Side Standing paste 1mm Plugin,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2300
200+
$0.4755
500+
$0.4590
1000+
$0.4515