
* Images are for reference only
0527460671
- Manufacturer
- MOLEX
- MFR.Part #
- 0527460671
- JLCPCB Part #
- C5464715
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- Drawer Type -20℃~+85℃ 6P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2390
200+
$0.4950
500+
$0.4785
1000+
$0.4695
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →