
* Images are for reference only
0528061610
- Manufacturer
- MOLEX
- MFR.Part #
- 0528061610
- JLCPCB Part #
- C6058418
- Package
- Plugin,P=1mm
- Description
- -20℃~+80℃ 16P Contact, Vertical - One Side Direct Insert 1mm Plugin,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1538
200+
$0.0614
500+
$0.0593
1500+
$0.0584
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →