
* Images are for reference only
0528070710
- Manufacturer
- MOLEX
- MFR.Part #
- 0528070710
- JLCPCB Part #
- C6355366
- Package
- Push-Pull,P=1mm
- Description
- -20℃~+80℃ 7P Contact,Top Bend insert 1mm Push-Pull,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7515
200+
$0.3000
500+
$0.2910
1000+
$0.2850