
* Images are for reference only
0528071210
- Manufacturer
- MOLEX
- MFR.Part #
- 0528071210
- JLCPCB Part #
- C6058424
- Package
- Push-Pull,P=1mm
- Description
- -20℃~+80℃ 12P Contact,Top Bend insert 1mm Push-Pull,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1600
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9045
200+
$0.3615
500+
$0.3495
1000+
$0.3435
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →