
* Images are for reference only
0530480410
- Manufacturer
- MOLEX
- MFR.Part #
- 0530480410
- JLCPCB Part #
- C3725410
- Package
- Push-Pull,P=1.25mm
- Description
- 1x4P 4P PicoBlade(MX 1.25) Tin 4 -40℃~+85℃ 1A 1 1.25mm Phosphor Bronze Bend insert Push-Pull,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5415
10+
$0.4305
30+
$0.3765
100+
$0.3225
500+
$0.3210