
* Images are for reference only
0533094071
- Manufacturer
- MOLEX
- MFR.Part #
- 0533094071
- JLCPCB Part #
- C6058439
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- 0.8mm 2 40P Horizontal attachment SMD,P=0.8mm,Surface Mount,Right Angle Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2070
200+
$3.6735
500+
$3.5520
1000+
$3.4905
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →