
* Images are for reference only
0702800634
- Manufacturer
- MOLEX
- MFR.Part #
- 0702800634
- JLCPCB Part #
- C3347471
- Package
- Plugin,P=2.54mm
- Description
- Tin Direct Insert Policy 2.29mm 12P 6.1mm 4.45mm 2.54mm Double Row Copper Alloy Black 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1750
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6585
200+
$0.2550
500+
$0.2460
1000+
$0.2415