
* Images are for reference only
0702800800
- Manufacturer
- MOLEX
- MFR.Part #
- 0702800800
- JLCPCB Part #
- C3348343
- Package
- Plugin,P=2.54mm
- Description
- Tin Direct Insert Policy 2.29mm 24P 8.13mm 4.7mm 2.54mm Double Row Copper Alloy Black 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 750
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6080
200+
$0.6225
750+
$0.6015
1500+
$0.5895