
* Images are for reference only
0702871009
- Manufacturer
- MOLEX
- MFR.Part #
- 0702871009
- JLCPCB Part #
- C3335606
- Package
- Plugin,P=2.54mm
- Description
- Tin Direct Insert Policy 2.29mm 22P 6.1mm 3.18mm 2.54mm Double Row Copper Alloy Black 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 750
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8175
200+
$0.3165
750+
$0.3060
1500+
$0.3000