
* Images are for reference only
0713085452
- Manufacturer
- MOLEX
- MFR.Part #
- 0713085452
- JLCPCB Part #
- C3348244
- Package
- SMD,P=2.54mm
- Description
- Tin Standing paste Policy 2.29mm 52P 6.1mm 2.54mm Double Row Black Copper Alloy 2.54mm SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 432
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9245
200+
$0.7455
432+
$0.7185
864+
$0.7065