
* Images are for reference only
0713087316
- Manufacturer
- MOLEX
- MFR.Part #
- 0713087316
- JLCPCB Part #
- C3332397
- Package
- SMD,P=2.54mm
- Description
- Standing paste Tin Policy 2.29mm 16P 2.54mm Double Row Black Copper Alloy 2.54mm SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8310
200+
$0.3225
500+
$0.3105
1400+
$0.3045