
* Images are for reference only
0717640320
- Manufacturer
- MOLEX
- MFR.Part #
- 0717640320
- JLCPCB Part #
- C3334743
- Package
- Push-Pull,P=2.54mm
- Description
- Tin Bend insert Policy 5.08mm 20P 8.13mm 2.79mm 2.54mm Double Row Copper Alloy Black 2.54mm Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 840
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1055
200+
$0.4290
500+
$0.4125
840+
$0.4065