
* Images are for reference only
0719730311
- Manufacturer
- MOLEX
- MFR.Part #
- 0719730311
- JLCPCB Part #
- C5464437
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row Tin 22P -40℃~+105℃ Bend insert 5.69mm Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 912
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5220
200+
$2.6025
500+
$2.5155
912+
$2.4735