
* Images are for reference only
0719731022
- Manufacturer
- MOLEX
- MFR.Part #
- 0719731022
- JLCPCB Part #
- C5464440
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row Tin 44P -40℃~+105℃ Bend insert 5.69mm Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 384
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0645
200+
$4.8135
384+
$4.6530
1152+
$4.5735