
* Images are for reference only
0757570441
- Manufacturer
- MOLEX
- MFR.Part #
- 0757570441
- JLCPCB Part #
- C20528719
- Package
- Plugin,P=3.5mm
- Description
- Plugin,P=3.5mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 38
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1917
190+
$0.0765
494+
$0.0740
988+
$0.0726
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →