
* Images are for reference only
0757575101
- Manufacturer
- MOLEX
- MFR.Part #
- 0757575101
- JLCPCB Part #
- C19163357
- Package
- Plugin,P=3.5mm
- Description
- Plugin,P=3.5mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6190
195+
$1.0455
495+
$1.0110
1005+
$0.9930
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →