
* Images are for reference only
0781192110
- Manufacturer
- MOLEX
- MFR.Part #
- 0781192110
- JLCPCB Part #
- C6062358
- Package
- SMD,P=0.5mm
- Description
- -40℃~+85℃ 21P Contact, Vertical - One Side Standing paste 0.5mm SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8525
200+
$0.7395
500+
$0.7140
1000+
$0.7020