
* Images are for reference only
0781202217
- Manufacturer
- MOLEX
- MFR.Part #
- 0781202217
- JLCPCB Part #
- C6640877
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm Double Row 4.3A Tin -55℃~+105℃ 22P 125V Standing paste 4.51mm SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0470
200+
$1.6155
500+
$1.5615
1000+
$1.5345