
* Images are for reference only
0781710005
- Manufacturer
- MOLEX
- MFR.Part #
- 0781710005
- JLCPCB Part #
- C17388521
- Package
- SMD
- Description
- 1 -25℃~+85℃ Copper Alloy Standing paste SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 4500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1671
200+
$0.0668
500+
$0.0645
1000+
$0.0633
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →