This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

0787881623

Manufacturer
MOLEX
MFR.Part #
0787881623
JLCPCB Part #
C5466787
Package
SMD,P=2mm
Description
2mm 2mm Double Row Tin 1A -55℃~+105℃ 16P 125V Standing paste 4.65mm SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2048

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.4070
200+ $1.7580
500+ $1.6995
1000+ $1.6710

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons