
* Images are for reference only
0787882624
- Manufacturer
- MOLEX
- MFR.Part #
- 0787882624
- JLCPCB Part #
- C6032362
- Package
- SMD,P=2mm
- Description
- 2mm 2mm Double Row Tin 1A -55℃~+105℃ 26P 125V Standing paste 4.65mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1280
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9910
200+
$2.3910
500+
$2.3115
1280+
$2.2725