This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

0791077004

Manufacturer
MOLEX
MFR.Part #
0791077004
JLCPCB Part #
C3322846
Package
Plugin,P=2mm
Description
2mm 2mm Double Row Tin 1A 10P -55℃~+125℃ Phosphor Bronze 125V 4.45mm Square Hole Plugin,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 2346

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6105
200+ $0.2370
500+ $0.2280
1000+ $0.2250

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons