
* Images are for reference only
0791081006
- Manufacturer
- MOLEX
- MFR.Part #
- 0791081006
- JLCPCB Part #
- C5468512
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm Double Row Tin 1A -55℃~+125℃ 14P 125V Direct Insert 4.45mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1702
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5375
200+
$1.8105
500+
$1.7505
1000+
$1.7205