
* Images are for reference only
0791091071
- Manufacturer
- MOLEX
- MFR.Part #
- 0791091071
- JLCPCB Part #
- C6032393
- Package
- SMD,P=2mm
- Description
- 2mm 2mm Double Row Tin 1A -55℃~+125℃ 44P 125V Standing paste 4.45mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1920
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0895
200+
$5.6220
500+
$5.4345
1000+
$5.3415