
* Images are for reference only
0791099005
- Manufacturer
- MOLEX
- MFR.Part #
- 0791099005
- JLCPCB Part #
- C3323912
- Package
- SMD,P=2mm
- Description
- 2mm 2mm Double Row Tin 1A 20P -55℃~+125℃ Phosphor Bronze 125V Standing paste 4.45mm Square Hole SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4665
200+
$1.3425
500+
$1.2945
1000+
$1.2720