
* Images are for reference only
0850033134
- Manufacturer
- MOLEX
- MFR.Part #
- 0850033134
- JLCPCB Part #
- C3654808
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm 3 -55℃~+125℃ Bend insert Push-Pull,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4350
200+
$2.4915
500+
$2.4030
1000+
$2.3595