
* Images are for reference only
0850421079
- Manufacturer
- MOLEX
- MFR.Part #
- 0850421079
- JLCPCB Part #
- C3654630
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 3 -55℃~+125℃ Direct Insert Plugin,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1056
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8205
200+
$2.6400
500+
$2.5470
1056+
$2.5020