
* Images are for reference only
0857271006
- Manufacturer
- MOLEX
- MFR.Part #
- 0857271006
- JLCPCB Part #
- C6062878
- Package
- -
- Description
- 8 Shielded Gold Copper Alloy WithLED 0℃~+70℃ - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 96
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.7025
192+
$11.4525
480+
$11.0700
960+
$10.8810
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →